Filter Your Search
1 - 6 of 6 results
|
MC908QT1AMDWE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | ||||||||||||||
|
MC908QT1AMDWE
NXP Semiconductors
|
$2.7893 | Yes | Obsolete | 8 | 8 MHz | 1572864 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC908QT1AMDWE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC908QT1AMDWER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC908QT1AMDWER
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | ||||||||||||||
|
MC908QT1AMDWER
NXP Semiconductors
|
$3.2150 | Yes | Obsolete | 8 | 8 MHz | 1572864 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |