Parametric results for: ATMEGA8535L-8PU under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega8535l8pu Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATMEGA8535L-8PU
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 8192 512 AVR RISC 8 MHz 8 32 NO 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 8 YES 8 YES 0.5 FLASH 5.5 V 2.7 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 245 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm ATMEL CORP DIP 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 40 unknown 8542.31.00.01 Microchip
ATMEGA8535L-8PU
Microchip Technology Inc
$2.6170 Yes Yes Obsolete 8 8 MHz 8192 512 AVR RISC 8 MHz 32 3 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 5.5 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm MICROCHIP TECHNOLOGY INC 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 compliant 8542.31.00.01 Microchip EAR99