Parametric results for: ATMEGA328P-MU under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: atmega328pmu Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATMEGA328P-MUR
Microchip Technology Inc
$2.6521 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA328P-MU-SL383
Atmel Corporation
Check for Price Yes Obsolete 8 20 MHz 16384 2048 AVR RISC YES CMOS FLASH 9 mA INDUSTRIAL S-PQCC-N32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD ATMEL CORP QCCN, LCC32,.2SQ,20 unknown 8542.31.00.01
ATMEGA328P-MU
Microchip Technology Inc
$2.2432 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 Microchip