Parametric results for: ATMEGA168-20AU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: atmega16820au Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
ATMEGA168-20AU
Atmel Corporation
Check for Price Yes Yes Transferred 8 20 MHz 16384 1024 AVR RISC 20 MHz 8 23 YES 5 V MICROCONTROLLER, RISC CMOS 10 OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 16 YES 8 YES 1 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP QFP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 32 unknown 8542.31.00.01 Microchip
ATMEGA168-20AUR
Atmel Corporation
$3.5650 Yes Yes Transferred 8 20 MHz 16384 1024 AVR RISC 20 MHz 8 23 YES 5 V MICROCONTROLLER, RISC CMOS 10 OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 16 YES 8 YES 1 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP QFP TQFP, TQFP32,.35SQ,32 32 compliant 8542.31.00.01 Microchip
ATMEGA168-20AUR
Microchip Technology Inc
$3.3745 Yes Yes Active 8 20 MHz 16384 1024 512 AVR RISC 20 MHz 23 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 8542.31.00.01 Microchip EAR99
ATMEGA168-20AU-SL383
Atmel Corporation
Check for Price Yes Obsolete 8 20 MHz 16384 1024 AVR RISC 20 MHz YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 12 mA 5.5 V 1.8 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QFP TQFP32,.35SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD ATMEL CORP QFP, TQFP32,.35SQ,32 unknown 8542.31.00.01
ATMEGA168-20AU
Microchip Technology Inc
$3.3918 Yes Yes Active 8 20 MHz 16384 1024 512 AVR RISC 20 MHz 23 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 8542.31.00.01 Microchip EAR99