Filter Your Search
1 - 2 of 2 results
|
AT91SAM9260B-QU
Microchip Technology Inc
|
$12.2691 | Yes | Yes | Active | 32 | 180 MHz | 32768 | 8192 | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | YES | YES | 22 | 3 | 1 | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
AT91SAM9260B-QU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 210 MHz | 0 | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | YES | YES | ROMLESS | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | ATMEL CORP | 0.50 MM PITCH, GREEN, PLASTIC, MS-022, QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 208 |