Filter Your Search
61 - 70 of 461,756 results
![]() |
ATTINY861-15XZ
Microchip Technology Inc
|
$0.3911 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
ATTINY45-15MT1
Microchip Technology Inc
|
$0.3913 | Yes | Yes | Active | 8 | 16 MHz | 4096 | 256 | AVR RISC | 16 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
![]() |
ATTINY45-20SHR
Microchip Technology Inc
|
$0.3929 | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 256 | AVR RISC | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
ATTINY45-15SZ
Microchip Technology Inc
|
$0.3930 | Yes | Yes | Active | 8 | 16 MHz | 4096 | 256 | AVR RISC | 16 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
![]() |
ATTINY461-15SZ
Microchip Technology Inc
|
$0.3930 | Yes | Yes | Active | 8 | 16 MHz | 4096 | 256 | AVR RISC | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
ATTINY261-15MD
Microchip Technology Inc
|
$0.3965 | Yes | Active | 8 | 16 MHz | 2048 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7V MIN @ 8MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 3A001.A.2.A | 8542.31.00.01 | |||||||||||||||||||||
![]() |
ATTINY261-15XD
Microchip Technology Inc
|
$0.3965 | Yes | Active | 8 | 16 MHz | 2048 | 128 | AVR RISC | 16 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7V MIN @ 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-20 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip | ||||||||||
![]() |
PIC12F1571T-I/MS
Microchip Technology Inc
|
$0.4017 | Yes | Active | 8 | 32 MHz | 1792 | 128 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
ATA5771C-PXQW-1
Microchip Technology Inc
|
$0.4050 | Yes | Active | 8 | 8 MHz | 4096 | 256 | AVR RISC | 8 MHz | 12 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPEARTES IN 4MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 2.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.65 MM PITCH, VQFN-24 | compliant | 5A991.G | 8542.39.00.01 | ||||||||||||
![]() |
ATA5773C-PXQW-1
Microchip Technology Inc
|
$0.4050 | Yes | Active | 8 | 8 MHz | 4096 | 256 | AVR RISC | 8 MHz | 12 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPEARTES IN 4MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 2.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.65 MM PITCH, VQFN-24 | compliant | 5A991.G | 8542.39.00.01 |