Parametric results for: SCHEMATIC+DIAGRAM+BRUSHLE... under Microcontrollers

Filter Your Search

41 - 50 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC12F629-I/MD
Microchip Technology Inc
$0.4609 Buy Yes Yes Active 8 20 MHz 1792 64 PIC12 20 MHz 6 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATE AT 4MHZ AT 2VMIN NO NO NO FIXED POINT NO NO NO 1 8 8 NO FLASH 3 mA 5.5 V 4.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC DFN DFN-8 8 compliant EAR99 8542.31.00.01 Microchip
PIC16F15213-I/SN
Microchip Technology Inc
$0.4612 Buy Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.31.00.01 Microchip 2020-04-16
PIC10F200T-I/OT
Microchip Technology Inc
$0.4631 Buy Yes Yes Active 8 4 MHz 384 16 PIC10 4.2 MHz 4 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.1 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN 6 compliant EAR99 8542.31.00.01 Microchip
MSP430G2001IRSA16R
Texas Instruments
$0.4632 Buy Yes Yes Active 16 16 MHz 512 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-16 16 compliant EAR99 8542.31.00.01 Texas Instruments
EFM8BB52F32G-C-QFN32
Silicon Laboratories Inc
$0.4655 Buy Yes Active 8 50 MHz 32768 2304 8051 50 MHz 29 7 YES 3 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 16 2 8 8 YES FLASH 925 µA 5.5 V 3 V S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm SILICON LABORATORIES INC unknown 3A991.A.2 8542.31.00.01
PIC16F527T-I/SS
Microchip Technology Inc
$0.4694 Buy Yes Active 8 20 MHz 1536 68 68 PIC16 20 MHz 17 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES NO YES 8 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY202-SSF
Microchip Technology Inc
$0.4769 Buy Yes Active 8 16 MHz 1024 128 128 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 16 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip 2019-07-03
MSP430G2152IRSA16R
Texas Instruments
$0.4770 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 16 MHz 16 4 YES 2.7 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.7 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-16 16 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430G2132IRSA16R
Texas Instruments
$0.4770 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, VQFN-16 16 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430G2132IPW14R
Texas Instruments
$0.4770 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.31.00.01 Texas Instruments