Filter Your Search
11 - 20 of 461,756 results
|
ZGFI7101JBT
Zilog Inc
|
$0.2355 | Transferred | ZILOG INC | , | unknown | 8542.39.00.01 | POWER SUPPLY SUPPORT CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC10LF320-I/P
Microchip Technology Inc
|
$0.2466 | Yes | Active | 8 | 16 MHz | 256 | 64 | PIC10 | 20 MHz | 4 | 2 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 1.8 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | compliant | 8542.31.00.01 | DIP | 8 | EAR99 | Microchip | |||||||||||
|
ATSAMD10D13A-MUT
Microchip Technology Inc
|
$0.2874 | Yes | Yes | Active | 32 | 48 MHz | 8192 | 4096 | 1024 | CORTEX-M0 | 32 MHz | 22 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 6 | 8 | 4 | 8 | 8 | YES | FLASH | 4.07 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-24 | compliant | 8542.31.00.01 | 3A991.A.2 | Microchip | ||||||||||
|
ATTINY25V-15MT
Microchip Technology Inc
|
$0.2884 | Yes | Yes | Active | 8 | 15 MHz | 2048 | 128 | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-20 | compliant | Microchip | |||||||||||||||||
|
ATTINY9-TS8R
Microchip Technology Inc
|
$0.2952 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | 8542.31.00.01 | EAR99 | Microchip | |||||||||||
|
ATTINY261-15XZ
Microchip Technology Inc
|
$0.3028 | Yes | Yes | Active | 8 | 16 MHz | 2048 | 128 | AVR RISC | 16 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 | compliant | 8542.31.00.01 | EAR99 | |||||||||||||||
|
MSP430G2132IRSA16T
Texas Instruments
|
$0.3029 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 16 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, VQFN-16 | compliant | 8542.31.00.01 | QFN | 16 | EAR99 | Texas Instruments | ||||||
|
ATTINY441-MMHR
Microchip Technology Inc
|
$0.3038 | Yes | Yes | Active | 8 | 16 MHz | 4096 | 256 | AVR RISC | 12 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.7 V MINIMUM SUPPLY AT 2 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||||
|
ATTINY25-15MT1
Microchip Technology Inc
|
$0.3044 | Yes | Yes | Active | 8 | 16 MHz | 2048 | 128 | AVR RISC | 16 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||
|
ATTINY102-SSFR
Microchip Technology Inc
|
$0.3080 | Yes | Active | 8 | 12 MHz | 1024 | 32 | 32 | AVR RISC | 12 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.925 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.31.00.01 | EAR99 | Microchip |