Parametric results for: stm+206+p-ra under Microcontrollers

Filter Your Search

41 - 50 of 66,650 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: STMicroelectronics
Select parts from the table below to compare.
Compare
Compare
STM32F070CBT6
STMicroelectronics
$0.9006 Yes Active 32 48 MHz 131072 16384 32 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 LQFP 48 7x7x1.4 compliant STMicroelectronics
STM32L010K4T6
STMicroelectronics
$0.9008 Yes Active 32 32 MHz 16384 2048 CORTEX-M0 32 MHz 26 YES 3 V MICROCONTROLLER, RISC NO YES YES 8 YES FLASH 3.6 V 3 V S-PQFP-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 7 mm 7 mm STMICROELECTRONICS compliant STMicroelectronics 3A991.A.2 8542.31.00.01
STM8L050J3M3
STMicroelectronics
$0.9141 Yes Active MICROCONTROLLER, RISC NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant STMicroelectronics EAR99 8542.31.00.01
STM8S903F3M6
STMicroelectronics
$0.9279 Yes Active 8 16 MHz 2048 1024 16 MHz 16 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 32 YES FLASH 4.75 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOP-20 compliant STMicroelectronics EAR99 8542.31.00.01 SOIC 20
STM8L101G2U6A
STMicroelectronics
$0.9442 Yes Active 8 16 MHz 4096 1536 STM8 16 MHz 26 5 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO 8 YES FLASH 3.5 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e4 3 85 °C -40 °C 260 30 28 UNSPECIFIED VQCCN LCC28,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm STMICROELECTRONICS UFQFPN-28 UFQFPN compliant STMicroelectronics EAR99 8542.31.00.01 QFN 28
STM8L101G2U6
STMicroelectronics
$0.9442 Active 8 16 MHz 4096 1536 STM8 16 MHz 26 5 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO 8 YES FLASH 3.5 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e4 3 85 °C -40 °C 260 30 28 UNSPECIFIED VQCCN LCC28,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm STMICROELECTRONICS VQCCN, LCC28,.16SQ,20 UFQFPN compliant STMicroelectronics EAR99 8542.31.00.01 QFN 28
STM8S103F2P3
STMicroelectronics
$0.9584 Active 8 16 MHz 4096 1024 16 MHz 16 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 4.75 mA 5.5 V 2.95 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm STMICROELECTRONICS TSSOP, TSSOP20,.25 compliant STMicroelectronics EAR99 8542.31.00.01 TSSOP 20
STM32F042K6T7
STMicroelectronics
$0.9600 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 26 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 24.6 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-32 compliant STMicroelectronics 3A991.A.2 8542.31.00.01
STM32F051C8U6
STMicroelectronics
$0.9646 Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 2 V INDUSTRIAL S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm STMICROELECTRONICS 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 compliant STMicroelectronics 3A991.A.2 8542.31.00.01
STM32G030J6M6
STMicroelectronics
$0.9820 Yes Active 32 64 MHz 32768 8192 CORTEX-M0 48 MHz 5 6 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES FIXED POINT YES NO YES 5 2 8 8 YES FLASH 8.3 mA 3.6 V 3 V R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant STMicroelectronics 3A991.A.2 8542.31.00.01 2019-08-13