Filter Your Search
41 - 50 of 66,650 results
|
STM32F070CBT6
STMicroelectronics
|
$0.9006 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | LQFP 48 7x7x1.4 | compliant | STMicroelectronics | ||||||||||||||||||||
|
STM32L010K4T6
STMicroelectronics
|
$0.9008 | Yes | Active | 32 | 32 MHz | 16384 | 2048 | CORTEX-M0 | 32 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | S-PQFP-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | STMicroelectronics | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
STM8L050J3M3
STMicroelectronics
|
$0.9141 | Yes | Active | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8S903F3M6
STMicroelectronics
|
$0.9279 | Yes | Active | 8 | 16 MHz | 2048 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 4.75 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOP-20 | compliant | STMicroelectronics | EAR99 | 8542.31.00.01 | SOIC | 20 | |||||||||||||||
|
STM8L101G2U6A
STMicroelectronics
|
$0.9442 | Yes | Active | 8 | 16 MHz | 4096 | 1536 | STM8 | 16 MHz | 26 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | UFQFPN-28 | UFQFPN | compliant | STMicroelectronics | EAR99 | 8542.31.00.01 | QFN | 28 | ||||||||||||
|
STM8L101G2U6
STMicroelectronics
|
$0.9442 | Active | 8 | 16 MHz | 4096 | 1536 | STM8 | 16 MHz | 26 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | VQCCN, LCC28,.16SQ,20 | UFQFPN | compliant | STMicroelectronics | EAR99 | 8542.31.00.01 | QFN | 28 | |||||||||||||
|
STM8S103F2P3
STMicroelectronics
|
$0.9584 | Active | 8 | 16 MHz | 4096 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 4.75 mA | 5.5 V | 2.95 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, TSSOP20,.25 | compliant | STMicroelectronics | EAR99 | 8542.31.00.01 | TSSOP | 20 | ||||||||||||||||
|
STM32F042K6T7
STMicroelectronics
|
$0.9600 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 26 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | NO | YES | YES | 8 | YES | FLASH | 24.6 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | STMicroelectronics | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
STM32F051C8U6
STMicroelectronics
|
$0.9646 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | compliant | STMicroelectronics | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
STM32G030J6M6
STMicroelectronics
|
$0.9820 | Yes | Active | 32 | 64 MHz | 32768 | 8192 | CORTEX-M0 | 48 MHz | 5 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | YES | FLASH | 8.3 mA | 3.6 V | 3 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | STMicroelectronics | 3A991.A.2 | 8542.31.00.01 | 2019-08-13 |