Filter Your Search
31 - 40 of 66,650 results
|
STM32F031F6P6
STMicroelectronics
|
$0.8121 | Yes | Active | 32 | 48 MHz | 32768 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||
|
STM32F031F4P6TR
STMicroelectronics
|
$0.8610 | Active | 32 | 48 MHz | 16384 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||
|
STM32C011F6U6TR
STMicroelectronics
|
$0.8696 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | Cortex-M0+ | 48 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 18 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM32L010F4P6
STMicroelectronics
|
$0.8726 | Yes | Active | 32 | 32 MHz | 16384 | 2048 | CORTEX-M0 | 32 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | S-PQFP-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||
|
STM8L101F3P3
STMicroelectronics
|
$0.8839 | Active | 8 | 16 MHz | 6144 | 1536 | ST8 | 16 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSOP2, | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP | 20 | |||||||||||||
|
STM32F030F4P6
STMicroelectronics
|
$0.8908 | Yes | Active | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM32C011F4P6
STMicroelectronics
|
$0.8916 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | Cortex-M0+ | 48 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 18 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM8S103F2M6
STMicroelectronics
|
$0.8943 | Yes | Active | 8 | 16 MHz | 4096 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOP-20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | SOIC | 20 | |||||||||||||||
|
STM8L050J3M3TR
STMicroelectronics
|
$0.8947 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||
|
STM32C011F6P6
STMicroelectronics
|
$0.8988 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | Cortex-M0+ | 48 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 18 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |