Filter Your Search
11 - 20 of 66,650 results
|
STM32G030F6P6
STMicroelectronics
|
$0.6598 | Yes | Active | 32 | 64 MHz | 32768 | 8192 | CORTEX-M0 | 48 MHz | 17 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | YES | FLASH | 8.3 mA | 3.6 V | 3 V | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-08-13 | STMicroelectronics | |||||||||||
|
STM32C011J4M6
STMicroelectronics
|
$0.6782 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | Cortex-M0+ | 48 MHz | 6 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 6 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||
|
STM32L052R6H6
STMicroelectronics
|
$0.6815 | Yes | Active | 32 | 32 MHz | 32768 | CORTEX-M0 | 32 MHz | 50 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||
|
STM8AF6266TCX
STMicroelectronics
|
$0.6873 | Yes | End Of Life | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 32 | ||||||||||||||
|
STM8AL3136UCY
STMicroelectronics
|
$0.6877 | Yes | End Of Life | 8 | 16 MHz | 8192 | 2048 | STM8 | 16 MHz | 30 | 5 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 1 | 8 | 8 | YES | FLASH | 4.9 mA | 3.6 V | 1.65 V | S-XQCC-N48 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | STMICROELECTRONICS | VFQFPN-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM32F100C8T7BTR
STMicroelectronics
|
$0.6883 | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 48 | |||||||||||||||||||
|
STM8L152K6U6TR
STMicroelectronics
|
$0.7062 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | ST8 | 16 MHz | 29 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 8 | 8 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32G071KBU6
STMicroelectronics
|
$0.7075 | Yes | Active | 32 | 64 MHz | 131072 | 36864 | Cortex-M0+ | 48 MHz | 30 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 2-ch internal adc available | NO | YES | YES | FIXED POINT | YES | NO | YES | 7 | 30 | 5 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | S-XQCC-N32 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) - immersion | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM8S003F3P6TR
STMicroelectronics
|
$0.7246 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | TSSOP | 20 | ||||||||
|
STM8L101F2U6ATR
STMicroelectronics
|
$0.7250 | Yes | Active | 8 | 16 MHz | 4096 | 1536 | STM8 | 16 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VQCCN | LCC20,.13SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | STMICROELECTRONICS | UFQFPN-20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFN | 20 | UFQFPN |