Filter Your Search
1 - 10 of 66,650 results
|
STM8S003K3T6C
STMicroelectronics
|
$0.4051 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 28 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 27 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM8S001J3M3TR
STMicroelectronics
|
$0.4928 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8 | 16 MHz | 5 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 2.95 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | 2017-06-30 | |||||||
|
STM8S001J3M3
STMicroelectronics
|
$0.5622 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8 | 16 MHz | 5 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 2.95 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | 2017-06-30 | ||||||||||
|
STM32F051K6U7
STMicroelectronics
|
$0.5747 | Yes | Active | 32 | 48 MHz | 32768 | 8192 | CORTEX-M0 | 32 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM32L031K6T7
STMicroelectronics
|
$0.5765 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||
|
STM32L051T6Y6TR
STMicroelectronics
|
$0.6182 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 29 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B36 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 590 µm | 2.61 mm | 2.88 mm | STMICROELECTRONICS | WLCSP-36 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM8L001J3M3
STMicroelectronics
|
$0.6203 | Yes | Active | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8S105C6T6TR
STMicroelectronics
|
$0.6288 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM8S103F3U3TR
STMicroelectronics
|
$0.6342 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.95 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.13SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 850 µm | 3 mm | 3 mm | STMICROELECTRONICS | QFN | UFQFPN-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | UFQFPN | |||||||||||||||
|
STM8S105C4T6TR
STMicroelectronics
|
$0.6342 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |