Filter Your Search
21 - 30 of 457,364 results
|
ATTINY4-TSHR
Microchip Technology Inc
|
$0.4046 | Yes | Yes | Active | 8 | 12 MHz | 256 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 16 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
STM8S003K3T6C
STMicroelectronics
|
$0.4062 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 28 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 27 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 32 | |||||||
|
MSP430FR2100IPW16R
Texas Instruments
|
$0.4079 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 512 | MSP430 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2017-08-04 | ||||||||||||||
|
PIC16F570-I/SO
Microchip Technology Inc
|
$0.4107 | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
PIC16LF722A-I/SO
Microchip Technology Inc
|
$0.4135 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 16MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | SOIC | 28 | ||||
|
ATTINY9-TS8R
Microchip Technology Inc
|
$0.4194 | Yes | Yes | Active | 8 | 10 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC16F15213-E/SN
Microchip Technology Inc
|
$0.4215 | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2020-04-16 | |||||||||||
|
MSP430FR2100IRLLR
Texas Instruments
|
$0.4251 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 512 | MSP430 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.13SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2017-08-04 | ||||||||||||||
|
MSP430FR2110IPW16R
Texas Instruments
|
$0.4274 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 1024 | MSP430 | 16 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2016-08-14 | ||||||||||||||
|
PIC10F200T-I/OT
Microchip Technology Inc
|
$0.4319 | Yes | Yes | Active | 8 | 4 MHz | 384 | 16 | PIC10 | 4.2 MHz | 4 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | SOT-23 | 6 |