Parametric results for: XC222 under Microcontrollers

Filter Your Search

21 - 30 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MSP430FR2000IRLLR
Texas Instruments
$0.3936 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.31.00.01 2017-08-04 Texas Instruments
MSP430FR2110IPW16
Texas Instruments
$0.3952 Yes Yes Active 16 16 MHz 2048 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01 2016-08-14 Texas Instruments
ATTINY4-TSHR
Microchip Technology Inc
$0.4000 Yes Yes Active 8 12 MHz 256 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 8 16 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
MSP430FR2100IPW16R
Texas Instruments
$0.4079 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G24 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.31.00.01 2017-08-04 Texas Instruments
R5F10Y14DSP#30
Renesas Electronics Corporation
$0.4102 Yes Yes End Of Life 20 MHz 1024 128 RL78 20 MHz 8 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 2.04 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G10 3 85 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 3.6 mm 4.4 mm RENESAS ELECTRONICS CORP SSOP, compliant Renesas Electronics LSSOP 10 PLSP0010JA
PIC12F509-I/P
Microchip Technology Inc
$0.4113 Yes Yes Active 8 4 MHz 1536 41 PIC12 4 MHz 6 NO MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 5.5 V 2 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 compliant 8542.31.00.01 Microchip DIP 8
PIC16F15213-E/SN
Microchip Technology Inc
$0.4215 Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.31.00.01 2020-04-16 Microchip
MSP430G2230IDR
Texas Instruments
$0.4238 Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 4 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V AT 6 MHZ YES NO YES FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.31.00.01 Texas Instruments SOIC 8
MSP430G2001IPW14R
Texas Instruments
$0.4250 Yes Yes Active 16 16 MHz 512 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-14 compliant EAR99 8542.31.00.01 Texas Instruments TSSOP 14
MSP430FR2100IRLLR
Texas Instruments
$0.4251 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.31.00.01 2017-08-04 Texas Instruments