Filter Your Search
61 - 70 of 457,364 results
|
ATTINY412-SSN
Microchip Technology Inc
|
$0.4902 | Yes | Active | 8 | 20 MHz | 2048 | 256 | 256 | AVR RISC | 20 MHz | 6 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 16 | YES | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2019-07-03 | Microchip | |||||||||||
|
ATTINY412-SSF
Microchip Technology Inc
|
$0.4935 | Yes | Active | 8 | 16 MHz | 2048 | 256 | 256 | AVR RISC | 16 MHz | 6 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 16 | YES | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2019-07-03 | Microchip | |||||||||||
|
MSP430G2101IPW14R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | ||||||
|
MSP430G2101IRSA16R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFN | GREEN, PLASTIC, QFN-16 | 16 | ||||||
|
MSP430G2111IPW14R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | ||||||
|
MSP430G2121IRSA16R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFN | GREEN, PLASTIC, QFN-16 | 16 | |||||
|
MSP430G2102IPW14R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 16 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | |||||
|
MSP430G2121IPW14R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | |||||
|
MSP430G2111IRSA16R
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFN | GREEN, PLASTIC, QFN-16 | 16 | ||||||
|
PIC16F15243-I/REB
Microchip Technology Inc
|
$0.4970 | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC16 | 32 MHz | 18 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | VQFN-20 |