Filter Your Search
21 - 30 of 461,756 results
![]() |
ATTINY13A-MUR
Microchip Technology Inc
|
$0.3089 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
ATTINY25-15MT
Microchip Technology Inc
|
$0.3133 | Yes | Yes | Active | 8 | 16 MHz | 2048 | 128 | AVR RISC | 16 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | 8542.31.00.01 | Microchip | |||||||
![]() |
ATTINY45V-15ST
Microchip Technology Inc
|
$0.3180 | Yes | Active | 8 | 8 MHz | 4096 | 8 MHz | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP28,.31 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.31.00.01 | |||||||||||||||||||||
![]() |
ATTINY25-15ST
Microchip Technology Inc
|
$0.3204 | Yes | Yes | Active | 8 | 16 MHz | 2048 | 128 | AVR RISC | 16 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
![]() |
ATTINY13A-MMFR
Microchip Technology Inc
|
$0.3206 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
ATTINY13A-SNR
Microchip Technology Inc
|
$0.3206 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.26 mm | MICROCHIP TECHNOLOGY INC | SOIJ-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
![]() |
ATTINY25-15MZ
Microchip Technology Inc
|
$0.3239 | Yes | Yes | Active | 8 | 16 MHz | 2048 | 128 | AVR RISC | 16 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
![]() |
ATTINY48-MMUR
Microchip Technology Inc
|
$0.3280 | Yes | Yes | Active | 8 | 12 MHz | 4096 | 256 | AVR RISC | 8 | 12 MHz | 24 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8MHZ AND 1.8 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 450 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
![]() |
ATTINY10-TSHR
Microchip Technology Inc
|
$0.3361 | Yes | Yes | Active | 8 | 12 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
![]() |
ATTINY87-A15MD
Microchip Technology Inc
|
$0.3362 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip |