Parametric results for: pic32mx550f256ht-i/pt under Microcontrollers

Filter Your Search

21 - 30 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY4-TSHR
Microchip Technology Inc
$0.4046 Yes Yes Active 8 12 MHz 256 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 8 16 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
STM8S003K3T6C
STMicroelectronics
$0.4062 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 28 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 27 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-32 compliant EAR99 8542.31.00.01 STMicroelectronics QFP 32
MSP430FR2100IPW16R
Texas Instruments
$0.4079 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G24 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.31.00.01 Texas Instruments 2017-08-04
PIC16F570-I/SO
Microchip Technology Inc
$0.4107 Yes Active 8 20 MHz 3072 132 PIC16 20 MHz 25 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 5.5 V 4.5 V R-PDSO-G28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
PIC16LF722A-I/SO
Microchip Technology Inc
$0.4135 Yes Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.8 mA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 compliant EAR99 8542.31.00.01 Microchip SOIC 28
ATTINY9-TS8R
Microchip Technology Inc
$0.4194 Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
PIC16F15213-E/SN
Microchip Technology Inc
$0.4215 Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.31.00.01 Microchip 2020-04-16
MSP430FR2100IRLLR
Texas Instruments
$0.4251 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.31.00.01 Texas Instruments 2017-08-04
MSP430FR2110IPW16R
Texas Instruments
$0.4274 Yes Yes Active 16 16 MHz 2048 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.31.00.01 Texas Instruments 2016-08-14
PIC10F200T-I/OT
Microchip Technology Inc
$0.4319 Yes Yes Active 8 4 MHz 384 16 PIC10 4.2 MHz 4 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.1 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip SOT-23 6