Parametric results for: pic16f1765t-i/sl under Microcontrollers

Filter Your Search

51 - 60 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY402-SSF
Microchip Technology Inc
$0.4877 Yes Active 8 16 MHz 4096 256 256 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2019-07-03 Microchip
PIC12F629-I/MD
Microchip Technology Inc
$0.4895 Yes Yes Active 8 20 MHz 1792 64 PIC12 20 MHz 6 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATE AT 4MHZ AT 2VMIN NO NO NO FIXED POINT NO NO NO 1 8 8 NO FLASH 3 mA 5.5 V 4.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip DFN DFN-8 8
ATTINY202-SSF
Microchip Technology Inc
$0.4897 Yes Active 8 16 MHz 1024 128 128 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 16 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2019-07-03 Microchip SOIC-8
EFM8BB10F2G-A-QFN20R
Silicon Laboratories Inc
$0.4925 Yes Active 8 25 MHz 2048 256 8051 25 MHz 16 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.25 mA 3.6 V 2.2 V S-XQCC-N20 85 °C -40 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm SILICON LABORATORIES INC compliant 8542.31.00.01 Silicon Labs QFN-20
ATTINY412-SSF
Microchip Technology Inc
$0.4935 Yes Active 8 16 MHz 2048 256 256 AVR RISC 16 MHz 6 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES NO FIXED POINT YES NO YES 6 1 8 16 YES FLASH 200 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2019-07-03 Microchip
MSP430G2111IPW14R
Texas Instruments
$0.4944 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.31.00.01 Texas Instruments TSSOP GREEN, PLASTIC, TSSOP-14 14
MSP430G2101IRSA16R
Texas Instruments
$0.4944 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.31.00.01 Texas Instruments QFN GREEN, PLASTIC, QFN-16 16
MSP430G2101IPW14R
Texas Instruments
$0.4944 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.31.00.01 Texas Instruments TSSOP GREEN, PLASTIC, TSSOP-14 14
MSP430G2121IRSA16R
Texas Instruments
$0.4944 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT NO NO YES 1 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.31.00.01 Texas Instruments QFN GREEN, PLASTIC, QFN-16 16
MSP430G2102IPW14R
Texas Instruments
$0.4944 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT NO NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.31.00.01 Texas Instruments TSSOP GREEN, PLASTIC, TSSOP-14 14