Parametric results for: PIC16CE623T-04E/SO under Microcontrollers

Filter Your Search

11 - 20 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MSP430FR2000IPW16
Texas Instruments
$0.3715 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01 2017-07-13 Texas Instruments
MSP430FR2000IRLLT
Texas Instruments
$0.3744 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC HVQCCN, LCC24,.13SQ,16 compliant EAR99 8542.31.00.01 2017-08-04
MSP430FR2000IPW16R
Texas Instruments
$0.3748 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01 2017-08-04 Texas Instruments
ATTINY10-TS8R
Microchip Technology Inc
$0.3760 Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
STM8S003K3T6C
STMicroelectronics
$0.3846 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 28 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 27 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-32 compliant EAR99 8542.31.00.01 STMicroelectronics QFP 32
ATSAMD11C14A-SSUT
Microchip Technology Inc
$0.3858 Yes Yes Active 32 48 MHz 16384 4096 CORTEX-M0 32 MHz 12 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO HAVING BOD, AT THIS SUPPLY BOD IS DISABLED. NO YES YES FIXED POINT YES YES YES 6 8 1 8 8 YES FLASH 4.13 mA 3.63 V 3.3 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOP-14 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC16F570-I/SO
Microchip Technology Inc
$0.3882 Yes Active 8 20 MHz 3072 132 PIC16 20 MHz 25 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 5.5 V 4.5 V R-PDSO-G28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
ATTINY9-TSHR
Microchip Technology Inc
$0.3883 Yes Yes Active 8 12 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
MSP430FR2100IPW16
Texas Instruments
$0.3897 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.31.00.01 2017-07-13 Texas Instruments
MSP430FR2100IRLLT
Texas Instruments
$0.3926 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC HVQCCN, LCC24,.13SQ,16 compliant EAR99 8542.31.00.01 2017-08-04 Texas Instruments