Filter Your Search
31 - 40 of 457,364 results
|
MSP430G2210IDR
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 128 | 0.125 | MSP430 | 16 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V AT 6 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430F2002TN
Texas Instruments
|
$0.4367 | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 16 MHz | 10 | 2 | NO | 2.2 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8 V AT 6 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
ATTINY4-TS8R
Microchip Technology Inc
|
$0.4423 | Yes | Yes | Active | 8 | 10 MHz | 256 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 16 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
ATTINY10-TSHR
Microchip Technology Inc
|
$0.4429 | Yes | Yes | Active | 8 | 12 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
MSP430G2001IPW14
Texas Instruments
|
$0.4441 | Yes | Yes | Active | 16 | 16 MHz | 512 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
PIC16F570-I/SP
Microchip Technology Inc
|
$0.4481 | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | 2 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 2.3 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY9-TSHR
Microchip Technology Inc
|
$0.4520 | Yes | Yes | Active | 8 | 12 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC16F15214-E/SN
Microchip Technology Inc
|
$0.4547 | Active | 8 | 32 MHz | 7168 | 512 | 512 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2020-04-16 | |||||||||||
|
PIC16F15213-I/MF
Microchip Technology Inc
|
$0.4560 | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2020-09-01 | |||||||
|
MSP430G2001IRSA16R
Texas Instruments
|
$0.4632 | Yes | Yes | Active | 16 | 16 MHz | 512 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |