Parametric results for: mke02z64vld4 under Microcontrollers

Filter Your Search

1 - 10 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC9S12DG128CPV
Freescale Semiconductor
$0.1395 No Obsolete 16 25 MHz 131072 8192 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP LQFP-112 112 compliant EAR99 8542.31.00.01
STM8S003F3P6
STMicroelectronics
$0.1861 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 16 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 16 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm STMICROELECTRONICS TSSOP TSSOP-20 20 compliant EAR99 8542.31.00.01 STMicroelectronics
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 No No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, SOP20,.4 20 not_compliant EAR99 8542.31.00.01
ATTINY10-TSHR
Atmel Corporation
$0.2715 Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ATMEL CORP SOIC 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 6 compliant 8542.31.00.01
LPC822M101JDH20J
NXP Semiconductors
$0.3169 Yes Active 32 30 MHz 16384 4096 25 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 1 105 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 TSSOP-20 20 compliant 3A991.A.2 8542.31.00.01 NXP SOT360-1
PIC16F753-I/ML
Microchip Technology Inc
$0.3339 Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 8 YES FLASH 3.53 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip
ATTINY5-TSHR
Microchip Technology Inc
$0.3388 Yes Yes Active 8 12 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
MSP430FR2110IRLLR
Texas Instruments
$0.3447 Yes Yes Active 16 16 MHz 2048 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC HQCCN, LCC24,.13SQ,16 compliant EAR99 8542.31.00.01 Texas Instruments 2016-08-14
ATTINY10-TSHR
Microchip Technology Inc
$0.3536 Yes Yes Active 8 12 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
ATTINY1616-MFR
Microchip Technology Inc
$0.3706 Yes Active 8 16 MHz 16384 2048 2048 AVR RISC 16 MHz 18 4 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO YES NO FIXED POINT YES NO YES 18 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N20 125 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC VQFN-20 compliant EAR99 8542.31.00.01 Microchip 2017-03-13