Parametric results for: dspic33fj64gp204t-e/pt under Microcontrollers

Filter Your Search

51 - 60 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY5-TS8R
Microchip Technology Inc
$0.4780 Yes Yes Active 8 10 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
MSP430G2210ID
Texas Instruments
$0.4786 Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 4 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V AT 6 MHZ YES NO YES FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 compliant EAR99 8542.31.00.01 Texas Instruments SOIC 8
EFM8SB10F4G-A-QFN20
Silicon Laboratories Inc
$0.4805 Yes Active 8 25 MHz 4096 512 8051 25 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 4.5 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm SILICON LABORATORIES INC QFN-20 compliant 8542.31.00.01
PIC16F722A-I/MV
Microchip Technology Inc
$0.4815 Yes Yes Active 8 20 MHz 3584 128 PIC 20 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.2 mA 5.5 V 3.3 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 compliant EAR99 8542.31.00.01 Microchip QFN 28
MSP430FR2111IRLLT
Texas Instruments
$0.4823 Yes Yes Active 16 16 MHz 3840 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC HQCCN, LCC24,.13SQ,16 compliant EAR99 8542.31.00.01 Texas Instruments 2016-08-14
MSP430FR2111IPW16
Texas Instruments
$0.4823 Yes Yes Active 16 16 MHz 3840 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 2 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.31.00.01 Texas Instruments 2016-08-14
PIC16F15223-I/SL
Microchip Technology Inc
$0.4828 Active 8 32 MHz 3584 256 256 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOP, SOP14,.25 compliant EAR99 8542.31.00.01 Microchip 2020-04-16
STM8S001J3M3TR
STMicroelectronics
$0.4854 Yes Active 8 16 MHz 8192 1024 1024 STM8 16 MHz 5 4 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES FLASH 4.75 mA 5.5 V 2.95 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.31.00.01 STMicroelectronics 2017-06-30
ATTINY13A-SSH
Microchip Technology Inc
$0.4857 Yes Yes Obsolete 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY402-SSF
Microchip Technology Inc
$0.4877 Yes Active 8 16 MHz 4096 256 256 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 2019-07-03