Parametric results for: AT89C55WD-24PL under Microcontrollers

Filter Your Search

11 - 20 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZGFI7101JBT
Zilog Inc
$0.2355 Transferred ZILOG INC , unknown 8542.39.00.01 POWER SUPPLY SUPPORT CIRCUIT
PIC10LF320-I/P
Microchip Technology Inc
$0.2466 Yes Active 8 16 MHz 256 64 PIC10 20 MHz 4 2 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 1.8 mA 3.6 V 3.3 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 compliant 8542.31.00.01 DIP 8 EAR99 Microchip
ATSAMD10D13A-MUT
Microchip Technology Inc
$0.2874 Yes Yes Active 32 48 MHz 8192 4096 1024 CORTEX-M0 32 MHz 22 2 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 6 8 4 8 8 YES FLASH 4.07 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-24 compliant 8542.31.00.01 3A991.A.2 Microchip
ATTINY25V-15MT
Microchip Technology Inc
$0.2884 Yes Yes Active 8 15 MHz 2048 128 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 8 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-20 compliant Microchip
ATTINY9-TS8R
Microchip Technology Inc
$0.2952 Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant 8542.31.00.01 EAR99 Microchip
ATTINY261-15XZ
Microchip Technology Inc
$0.3028 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C AEC-Q100; TS 16949 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 compliant 8542.31.00.01 EAR99
MSP430G2132IRSA16T
Texas Instruments
$0.3029 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, VQFN-16 compliant 8542.31.00.01 QFN 16 EAR99 Texas Instruments
ATTINY441-MMHR
Microchip Technology Inc
$0.3038 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 12 MHz 12 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.7 V MINIMUM SUPPLY AT 2 MHz NO NO NO FIXED POINT YES NO YES 1 2 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.11SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 850 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC VQFN-20 compliant 8542.31.00.01 EAR99 Microchip
ATTINY25-15MT1
Microchip Technology Inc
$0.3044 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 105 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 compliant 8542.31.00.01 EAR99 Microchip
ATTINY102-SSFR
Microchip Technology Inc
$0.3080 Yes Active 8 12 MHz 1024 32 32 AVR RISC 12 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.925 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.31.00.01 EAR99 Microchip