Parametric results for: AT80C51SND1C under Microcontrollers

Filter Your Search

11 - 20 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC16F753-I/ML
Microchip Technology Inc
$0.3630 Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 8 YES FLASH 3.53 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 11 I/O Pins and one Input-only Pin\r\n• ... more Microchip 2024-11-08 03:56:44 41.7 11.6 483.72 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 95 YES 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more
MSP430FR2000IPW16
Texas Instruments
$0.3715 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 TEXAS INSTRUMENTS - MSP430FR2000IPW16 - MCU, 16BIT, MSP430, 16MHZ, TSSOP-16 Texas Instruments 2023-03-07 16:10:32 85.427965 11.6 990.964394 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more TSSOP, TSSOP16,.25 EAR99 2017-07-13 11.6 58 672.8
MSP430FR2000IRLLT
Texas Instruments
$0.3744 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 28.769952 11.6 333.7314432 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more HVQCCN, LCC24,.13SQ,16 EAR99 2017-08-04 11.6 46.037 534.029
MSP430FR2000IPW16R
Texas Instruments
$0.3748 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 16-bit Microcontrollers - MCU 16 MHz Ult... more Texas Instruments 2023-03-07 16:10:32 85.427965 11.6 990.964394 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more TSSOP, TSSOP16,.25 EAR99 2017-08-04 11.6 58 672.8
ATTINY10-TS8R
Microchip Technology Inc
$0.3760 Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Atmel ATTINY10-TS8R, 8bit AVR Microcontroller, 10MHz, 1 kB Flash, 6-Pin SOT-23 Microchip 2023-06-22 02:40:13 11.6 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23, 6 PIN EAR99 11.6 15.325 177.77 [object Object]
ATSAMD11C14A-SSUT
Microchip Technology Inc
$0.3858 Yes Yes Active 32 48 MHz 16384 4096 CORTEX-M0 32 MHz 12 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO HAVING BOD, AT THIS SUPPLY BOD IS DISABLED. NO YES YES FIXED POINT YES YES YES 6 8 1 8 8 YES FLASH 4.13 mA 3.63 V 3.3 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 MICROCHIP - ATSAMD11C14A-SSUT - MCU, 32BIT, CORTEX-M0+, 48MHZ, SOIC-14 Microchip 2023-03-07 16:10:32 11.6 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more SOP-14 3A991.A.2 11.6 215.8 2503.28 [object Object],[object Object]
ATTINY9-TSHR
Microchip Technology Inc
$0.3867 Yes Yes Active 8 12 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT NO NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 ATTINY9-TSHR, 8 bit AVR Microcontroller ... more Microchip 2023-03-07 16:10:32 11.6 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23, 6 PIN EAR99 11.6 15.325 177.77 [object Object]
PIC16F570-I/SO
Microchip Technology Inc
$0.3882 Yes Active 8 20 MHz 3072 132 PIC16 20 MHz 25 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 5.5 V 4.5 V R-PDSO-G28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip PIC16F570-I/SO, 8bit PIC Micro... more Microchip 2023-03-07 16:10:32 770.4 11.6 8936.64 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 90 YES 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more EAR99 11.6 843.2 9781.12
MSP430FR2100IPW16
Texas Instruments
$0.3897 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 16 MHz Ultra-Low-Power Microcontroller W... more Texas Instruments 2023-03-07 16:10:32 85.427965 11.6 990.964394 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more TSSOP, TSSOP16,.25 EAR99 2017-07-13 11.6 58 672.8
MSP430FR2100IRLLT
Texas Instruments
$0.3926 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 Texas Instruments 2023-09-14 05:05:09 28.769952 11.6 333.7314432 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more HVQCCN, LCC24,.13SQ,16 EAR99 2017-08-04 11.6 46.037 534.029