Filter Your Search
1 - 10 of 594 results
|
MC68A29PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MAS17504LGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | |||||||||||||||
|
L64815NC-33
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 530 mA | COMMERCIAL | S-PPGA-P224 | Not Qualified | e0 | 70 °C | 224 | PLASTIC/EPOXY | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA224,18X18 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MAQ17502LCXXX
Microsemi Corporation
|
Check for Price | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
P1753-20GMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 25 ns | NO | 256 | 40 mA | 5.5 V | 4.5 V | MILITARY | R-CDSO-G64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | SOIC | 64 | 3A001.A.2.C | |||||||||||
|
Z8010BB1
STMicroelectronics
|
Check for Price | Obsolete | Z8001 | 8 | 8 | 10 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | STMICROELECTRONICS | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68B29SD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
Z08010-06CSE
Zilog Inc
|
Check for Price | No | Obsolete | 32 | 32 | 6 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | 75 ns | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
5962-8950506XA
Pyramid Semiconductor Corporation
|
Check for Price | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | SDIP64,.6,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | DIP, SDIP64,.6,50 | compliant | 8542.31.00.01 | DIP | 64 | 3A001.A.2.C | ||||||
|
MAS17502LEXXX
Microsemi Corporation
|
Check for Price | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | , | compliant | 8542.31.00.01 |