Filter Your Search
41 - 50 of 594 results
|
MC68B29SD
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z08010-06CSE
Zilog Inc
|
Check for Price Buy | No | Obsolete | 32 | 32 | 6 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | 75 ns | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MAS17502LEXXX
Microsemi Corporation
|
Check for Price Buy | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8950506TA
Pyramid Semiconductor Corporation
|
Check for Price Buy | Active | PACE1750 | 16 | 16 | 40 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDSO-G64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP64,.9,50 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.191 mm | 14.986 mm | 42.6466 mm | PYRAMID SEMICONDUCTOR CORP | SOP, GWDIP64,.9,50 | compliant | 8542.31.00.01 | SOIC | 64 | 3A001.A.2.C | ||||||||||
|
F9451GMQB
Texas Instruments
|
Check for Price Buy | No | Obsolete | YES | MEMORY MANAGEMENT UNIT | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC, METAL-SEALED COFIRED | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SO(UNSPEC) | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
Z8010-LL
IXYS Corporation
|
Check for Price Buy | No | Transferred | 8 | 1 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | OTHER | S-CQCC-N68 | Not Qualified | 110 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||
|
MAS31751FBBAF
Dynex Semiconductor
|
Check for Price Buy | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
P1753S-20QGMB
Pyramid Semiconductor Corporation
|
Check for Price Buy | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP-68 | compliant | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | ||||||||||
|
Z8010B-LL
Zilog Inc
|
Check for Price Buy | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | QCCN, LCC68,.95SQ | unknown | 8542.32.00.71 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
L64815NC-33
LSI Corporation
|
Check for Price Buy | No | Transferred | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 530 mA | COMMERCIAL | S-PPGA-P224 | Not Qualified | e0 | 70 °C | 224 | PLASTIC/EPOXY | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA224,18X18 | unknown | 8542.31.00.01 |