Parametric results for: unit+function under Memory Management Units

Filter Your Search

31 - 40 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L64860
Broadcom Limited
Check for Price No Active NO 5 V MEMORY CONTROLLER, DRAM CMOS 300 mA COMMERCIAL S-CPGA-P299 Not Qualified e0 70 °C 299 CERAMIC, METAL-SEALED COFIRED PGA PGA299,20X20 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR BROADCOM LTD unknown 8542.31.00.01
MC6829CSS
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown 8542.31.00.01 DIP, DIP40,.6
Z8021016VSC
Zilog Inc
Check for Price No Obsolete BI-DIRECTIONAL FIFO ZILOG INC unknown 8542.32.00.71 QCCJ, LDCC68,1.0SQ EAR99
P1753-30PGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 30 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR PYRAMID SEMICONDUCTOR CORP compliant 8542.31.00.01 3A001.A.2.C PGA 68
MC68A29S
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown 8542.31.00.01 DIP, DIP40,.6
MC68B29PS
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown 8542.31.00.01 DIP, DIP40,.6
MC6829S
Freescale Semiconductor
Check for Price No Obsolete NO MEMORY MANAGEMENT UNIT MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown DIP, DIP40,.6
MB86920PR-G
FUJITSU Semiconductor Limited
Check for Price No Obsolete 32 32 NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 4K 200 µA 5.25 V 4.75 V COMMERCIAL S-PPGA-P179 Not Qualified e0 70 °C 179 PLASTIC/EPOXY PGA PGA179,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR FUJITSU LTD compliant 8542.31.00.01 PGA, PGA179,15X15
P1753ASOS-20QGMX
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750A/AE FAMILY 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 27 ns NO 256 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class S NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 2.5654 mm 24.257 mm 24.257 mm PYRAMID SEMICONDUCTOR CORP compliant 8542.31.00.01 QFP-68 3A001.A.2.C QFP 68
MAS31751ASBAF
Dynex Semiconductor
Check for Price No Obsolete 16 16 NO 5 V MEMORY MANAGEMENT UNIT CMOS 40 ns NO 256 35 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR GEC PLESSEY SEMICONDUCTORS unknown 8542.31.00.01 PGA, PGA68,10X10 3A001.A.2.C