Filter Your Search
1 - 10 of 594 results
|
BQ1001P-70
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 70 ns | YES | 2K | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
5962-8950504TX
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-PDSO-G64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.191 mm | 14.986 mm | 42.6466 mm | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | SOIC | SOP, | 64 | 3A001.A.2.C | ||||||||
|
MAS17502CBXXX
Microsemi Corporation
|
Check for Price | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | compliant | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
MB86920PR-G
FUJITSU Limited
|
Check for Price | No | Obsolete | 32 | 32 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 4K | 200 µA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P179 | Not Qualified | e0 | 70 °C | 179 | PLASTIC/EPOXY | PGA | PGA179,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | FUJITSU LTD | compliant | 8542.31.00.01 | PGA, PGA179,15X15 | |||||||||||||||||||
|
MC68A29CPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||
|
L64815QC-25
LSI Corporation
|
Check for Price | No | Transferred | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 340 mA | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | LSI CORP | unknown | 8542.31.00.01 | QFP, QFP208,1.2SQ,20 | |||||||||||||||||||||||||
|
Z8010-DS
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||
|
MC6829CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||
|
MC68A29LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||||
|
MAS31751AC
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.31.00.01 | , | 3A001.A.2.C |