Filter Your Search
21 - 30 of 2,367 results
|
NS32829V-70
Texas Instruments
|
Check for Price | No | Obsolete | 20 | 70 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||
|
C8207-5
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | MOS | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
DP8409N-3/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | MOS | 325 mA | COMMERCIAL | R-PDIP-T48 | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
NS32817D-80
National Semiconductor Corporation
|
Check for Price | Obsolete | 18 | 80 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | |||||||||||
|
N74F1764A
YAGEO Corporation
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086 | 20 | 150 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 1 | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||
|
KD8230925
Intel Corporation
|
Check for Price | Obsolete | 8 | 11 | YES | 5 V | MEMORY CONTROLLER, DRAM | CHMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 19.05 mm | 19.05 mm | INTEL CORP | BQFP, | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||
|
MC6883LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | TTL | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
N74F1763N
NXP Semiconductors
|
Check for Price | Obsolete | 20 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 1 | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, DIP-48 | unknown | 8542.31.00.01 | DIP | 48 | |||||||||
|
R432055
Intel Corporation
|
Check for Price | Obsolete | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.3 mm | 24.13 mm | 24.13 mm | INTEL CORP | QCCN, | unknown | 8542.31.00.01 | LCC | 68 | ||||||||||||
|
DP8408D-3/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 285 mA | COMMERCIAL | R-CDIP-T48 | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 |