Parametric results for: MC3480P under Memory Controllers

Filter Your Search

11 - 20 of 2,367 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
N74F764A-T
YAGEO Corporation
Check for Price Buy Obsolete 68020; 68000 FAMILY; 8086; Z80 18 YES 5 V MEMORY CONTROLLER, DRAM BIPOLAR NO NO 256K X 1 1 210 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD PHILIPS COMPONENTS , unknown 8542.31.00.01
TSPC106AVGSU/T83CE
Thomson-CSF Compsants Specific
Check for Price Buy No Transferred YES 3.3 V CMOS R-CBGA-B303 e0 303 CERAMIC, METAL-SEALED COFIRED BGA BGA303,19X16,50 RECTANGULAR GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM THOMSON-CSF COMPSANTS SPECIFIC BGA, BGA303,19X16,50 unknown 8542.31.00.01
P82C302-16
Asiliant Technologies
Check for Price Buy No Obsolete YES CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ASILIANT TECHNOLOGIES QCCJ, LDCC84,1.2SQ unknown 8542.31.00.01
DP8429V-80/A+
Texas Instruments
Check for Price Buy No Obsolete YES 5 V TTL 240 mA COMMERCIAL S-PQCC-J68 e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01
N74F764N
YAGEO Corporation
Check for Price Buy Obsolete 68020; 68000 FAMILY; 8086; Z80 18 NO 5 V MEMORY CONTROLLER, DRAM BIPOLAR NO NO 256K X 1 1 210 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 8542.31.00.01
HMC3-6207C-5
Temic Semiconductors
Check for Price Buy No Obsolete NO 5 V CMOS 10 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown 8542.31.00.01
AM29368LCB
AMD
Check for Price Buy No Obsolete YES 5 V 375 mA COMMERCIAL S-CQCC-N68 e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC68,.95SQ compliant 8542.31.00.01
TSPC106AMGS66CE
Thomson-CSF Compsants Specific
Check for Price Buy No Transferred YES 3.3 V CMOS MILITARY R-CBGA-B303 Not Qualified e0 125 °C -55 °C 303 CERAMIC, METAL-SEALED COFIRED BGA BGA303,19X16,50 RECTANGULAR GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM THOMSON-CSF COMPSANTS SPECIFIC BGA, BGA303,19X16,50 unknown 8542.31.00.01 3A001.A.2.C
KS84C32-33
Samsung Semiconductor
Check for Price Buy No Obsolete YES 5 V CMOS 82.5 mA COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD SAMSUNG SEMICONDUCTOR INC QCCJ, LDCC84,1.2SQ unknown 8542.31.00.01
NS32829V-70
Texas Instruments
Check for Price Buy No Obsolete 20 70 MHz YES 5 V MEMORY CONTROLLER, DRAM BIPOLAR NO NO 1M X 1 4 240 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01