Filter Your Search
41 - 50 of 2,367 results
|
DP8408D2
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 285 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||
|
MC74F2969J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 240 mA | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 15.24 mm | 60.96 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP48,.6 | ||||||||
|
E88C411-25
Elite Semiconductor Products Inc
|
Check for Price | No | Contact Manufacturer | YES | 5 V | CMOS | COMMERCIAL | S-PQFP-G184 | Not Qualified | e0 | 70 °C | 184 | PLASTIC/EPOXY | QFP | QFP184,1.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | ELITE SEMICONDUCTOR PRODUCTS INC | unknown | 8542.31.00.01 | QFP, QFP184,1.4SQ | ||||||||||||||||
|
N74F1763A
Signetics
|
Check for Price | No | Obsolete | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 1 | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | SIGNETICS CORP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||
|
MD2202-D96-V3-X
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 3.3 V | 60 mA | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | unknown | 8542.31.00.01 | DIP, DIP32,.6 | ||||||||||||||||
|
AM8167LC
AMD
|
Check for Price | No | Obsolete | YES | BIPOLAR | 390 mA | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | QCCN, LCC28,.45SQ | ||||||||||||||||
|
SN74LS783ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | TTL | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||
|
82845GE
Intel Corporation
|
Check for Price | Active | YES | 1.5 V | CMOS | S-PBGA-B478 | Not Qualified | 478 | PLASTIC/EPOXY | BGA | BGA478,37X37,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | BGA, BGA478,37X37,40 | |||||||||||||||||||||
|
AM29C688JC
AMD
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 325 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ | |||||||||||||||
|
QG84011XMB/SL8XG
Intel Corporation
|
Check for Price | Yes | Active | YES | CMOS | S-PBGA-B829 | Not Qualified | 829 | PLASTIC/EPOXY | BGA | BGA829,29X29,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | BGA, BGA829,29X29,50 |