Filter Your Search
1 - 10 of 1,519 results
|
5962-8946305YA
Atmel Corporation
|
Check for Price | Transferred | 32 | 5 | 50 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
N80C187-12
Intel Corporation
|
Check for Price | Obsolete | 80C186 | 16 | 12.5 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 135 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | ||||||||||||
|
MC68882RC33
Motorola Mobility LLC
|
Check for Price | Obsolete | MC68020; MC68030 | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TS68882MF1B/C16
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
80387RPQE
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 32 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 390 mA | 5.25 V | 4.75 V | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | SPACE ELECTRONICS INC | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
MD80C187-12/R
Rochester Electronics LLC
|
Check for Price | No | Active | MATH PROCESSOR, COPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AM9511DMB
Rochester Electronics LLC
|
Check for Price | Active | MATH PROCESSOR, COPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
IDT79R3010A-20F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | CAVITY DOWN, QFP-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
N80EC287-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
IDT79R3010L-12FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.31.00.01 |