Parametric results for: idt79r3010ae25gb under Math Processors

Filter Your Search

1 - 10 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8946301XA
Teledyne e2v
Check for Price No Obsolete 32 5 16.7 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Qualified e0 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm E2V TECHNOLOGIES PLC PGA PGA, PGA68,10X10 68 unknown 3A001.A.2.C 8542.31.00.01
5962-8946302YX
Thales Group
Check for Price Obsolete 32 5 20 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm THOMSON-CSF SEMICONDUCTORS QFP , 68 unknown 3A001.A.2.C 8542.31.00.01
IDT79R3010AE25F
Integrated Device Technology Inc
Check for Price No No Obsolete R3000A; R3001 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 650 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F84 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 84 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 3.556 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QFP QFF, 84 unknown
5962-8946305YX
Teledyne e2v
Check for Price Active 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm E2V TECHNOLOGIES PLC QFP CERAMIC, QFP-68 68 compliant 3A991.A.2 8542.31.00.01
5962-8944903QX
Intel Corporation
Check for Price Obsolete 16 16 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL INTEL CORP DIP DIP, 40 unknown 3A001.A.2.C 8542.31.00.01
MC68882FN40A
Rochester Electronics LLC
Check for Price Active MC68020; MC68030 32 5 40 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC LCC PLASTIC, LCC-68 68 unknown
AM9511-1DMB
AMD
Check for Price No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP24,.6 unknown 3A001.A.2.C 8542.31.00.01
TS68882MF8B/Y16
Thales Group
Check for Price Obsolete YES 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C CECC90000B 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK GULL WING QUAD THOMSON-CSF SEMICONDUCTORS QFP , 68 unknown 3A001.A.2.C 8542.31.00.01
TS68882MR1B/C33
Atmel Corporation
Check for Price Obsolete ATMEL CORP unknown 3A991.A.2 8542.31.00.01
MC8231
Intel Corporation
Check for Price No Obsolete 8 4 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP24,.6 unknown 3A001.A.2.C 8542.31.00.01