Parametric results for: a8034 under Math Processors

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC68882FN33AR2
Rochester Electronics LLC
Check for Price Active MC68020; MC68030 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS INC LCC QCCJ, 68 unknown
MC68882RC16A
Motorola Mobility LLC
Check for Price Transferred MC68882 32 5 16 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm MOTOROLA INC PGA PGA, 68 unknown 8542.31.00.01
MM57409N
National Semiconductor Corporation
Check for Price No Obsolete 8 4 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 41 mA 6.3 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.31.00.01
5962-8946301XX
Thomson-CSF Compsants Specific
Check for Price Transferred 32 5 16.67 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm THOMSON-CSF COMPSANTS SPECIFIC PGA, PGA68,10X10 unknown 8542.31.00.01 3A001.A.2.C
MD80C187-10
Intel Corporation
Check for Price No Obsolete 80C186 16 16 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 115 mA 5.25 V 4.75 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.325 mm INTEL CORP DIP CERDIP-40 40 unknown 8542.31.00.01 3A001.A.2.C
LR3010LC
LSI Corporation
Check for Price No Transferred 33.33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS 500 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD LSI CORP QCCJ, LDCC84,1.2SQ unknown 8542.31.00.01 3A991.A.2
TS68882MFB/C16
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred 32 5 16.67 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm THOMSON ELECTRON TUBES & DEVICES CORP QFP, QFP68,1.1SQ,50 unknown 8542.31.00.01 3A001.A.2.C
5962-8946301XA
Atmel Corporation
Check for Price No Transferred 32 5 16.67 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm ATMEL CORP PGA PGA, PGA68,10X10 68 compliant 8542.31.00.01 3A001.A.2.C
ADSP1101JP
Analog Devices Inc
Check for Price No Obsolete 11.5 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 75 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY BQFP SPQFP100,.9SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD ANALOG DEVICES INC unknown 8542.31.00.01
WTL3364-100
Rockwell Automation
Check for Price No Obsolete 32 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V OTHER S-XPGA-P168 Not Qualified e0 85 °C 168 CERAMIC PGA PGA168,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR WEITEK CORP PGA, PGA168,17X17 unknown 8542.31.00.01