Parametric results for: MC68881FN16B under Math Processors

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8946304XC
Atmel Corporation
Check for Price No Transferred 32 5 33.33 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Gold (Au) PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm ATMEL CORP PGA PGA, PGA68,10X10 68 unknown 3A991.A.2 8542.31.00.01
IDT79R3010AE-40F
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 80 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 3.556 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QFP CAVITY DOWN, QFP-84 84 not_compliant 3A991.A.2 8542.31.00.01
MC68882CRC20A
Motorola Mobility LLC
Check for Price Transferred MC68020; MC68030 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.25 V 4.75 V S-CPGA-P68 Not Qualified NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.59 mm 26.92 mm 26.92 mm MOTOROLA INC PGA PGA, 68 unknown 8542.31.00.01
TS68882DESC03YA
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred YES 5 V CMOS MILITARY S-XQFP-G68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD THOMSON ELECTRON TUBES & DEVICES CORP QFP, QFP68,1.1SQ,50 unknown 3A001.A.2.C 8542.31.00.01
IDT79R3010AE-33FM
Integrated Device Technology Inc
Check for Price No Obsolete 32 66.66 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 750 mA 5.25 V 4.75 V MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01
ADSP1101KP
Analog Devices Inc
Check for Price No Obsolete 12.5 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 75 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY BQFP SPQFP100,.9SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD ANALOG DEVICES INC unknown 8542.31.00.01
N80C187-16
Intel Corporation
Check for Price Obsolete 80C186 16 16 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 156 mA 5.5 V 4.5 V OTHER S-PQCC-J44 Not Qualified 85 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
TS68882MFB/C20
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred 32 5 20 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm THOMSON ELECTRON TUBES & DEVICES CORP QFP, QFP68,1.1SQ,50 unknown 3A001.A.2.C 8542.31.00.01
MC68882FN40A
Motorola Mobility LLC
Check for Price Transferred MC68882 32 5 40 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC LCC QCCJ, LDCC68,1.0SQ 68 unknown 3A991.A.2 8542.31.00.01
MC68882RC16A
Rochester Electronics LLC
Check for Price Active MC68020; MC68030 32 5 16 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.59 mm 26.92 mm 26.92 mm ROCHESTER ELECTRONICS LLC PGA PGA-68 68 unknown