Filter Your Search
61 - 70 of 1,518 results
|
N80C287XLT
Intel Corporation
|
Check for Price Buy | No | Obsolete | 16 | 10 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 135 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | e0 | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
IDT79R3010L33QJ
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 725 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
79R3010L-25QJ
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
LR3010AKC-33
LSI Corporation
|
Check for Price Buy | No | Obsolete | 32 | 33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | LSI CORP | QFF, QFL84,1.2SQ | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
N80C287-10
AMD
|
Check for Price Buy | No | Obsolete | 80286 | 16 | 10 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 | |||||||||
|
5962-8946303YC
Teledyne e2v
|
Check for Price Buy | No | Obsolete | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Gold (Au) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP, QFP68,1.1SQ,50 | unknown | 8542.31.00.01 | 3A001.A.2.C | QFP | 68 | ||||||
|
TS68882MFB/C20
Thales Components Corp
|
Check for Price Buy | Obsolete | THALES COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
79R3010AE-25QJM
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 700 mA | 5.25 V | 4.75 V | MILITARY | S-CQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 30 | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
IDT79R3010L-20FM
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
TS68882DESC02XA
Thales Group
|
Check for Price Buy | Transferred | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | PGA | 68 |