Filter Your Search
41 - 50 of 1,518 results
|
TS68882MR33
Thales Components Corp
|
Check for Price Buy | Obsolete | THALES COMPONENTS CORP | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
IDT79R3010AE-33FJB
Integrated Device Technology Inc
|
Check for Price Buy | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 750 mA | 5.5 V | 4.5 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | QFN | QCCJ, | 84 | ||||||
|
XL-8137-100-GCD
Rockwell Automation
|
Check for Price Buy | No | Obsolete | 32 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 300 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P144 | Not Qualified | e0 | 85 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
WTL3164-120
Rockwell Automation
|
Check for Price Buy | No | Obsolete | 32 | 8.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | OTHER | S-CPGA-P144 | Not Qualified | e0 | 85 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | unknown | 8542.31.00.01 | PGA, PGA144,15X15 | ||||||||||||||
|
5962-8946304YX
Thales Group
|
Check for Price Buy | Obsolete | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON-CSF SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | , | 68 | |||||||
|
TS68882DESC01XA
Teledyne e2v
|
Check for Price Buy | Obsolete | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | E2V TECHNOLOGIES PLC | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | PGA, | 68 | ||||||||||||||
|
MC68881FN16B
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | MC68020 | 32 | 6 | 16 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | MOTOROLA INC | unknown | 3A001.A.2.C | 8542.31.00.01 | QCCJ, LDCC(UNSPEC) | ||||||||||||
|
5962-8953403MYA
Intel Corporation
|
Check for Price Buy | Obsolete | 32 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.92 mm | 24.08 mm | 24.08 mm | INTEL CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
5962-8602103XA
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | MOTOROLA INC | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | PGA, | 68 | |||||||||||
|
MC68882CFN16A
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | MC68020; MC68030 | 32 | 5 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | unknown | 8542.31.00.01 | LCC-68 |