Filter Your Search
41 - 50 of 1,518 results
|
IDT79R3010L-12FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
TS68882VF25
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | YES | 5 V | CMOS | INDUSTRIAL | S-XQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TS68882MR1B/C25ZA0
Teledyne e2v
|
Check for Price | Obsolete | TELEDYNE E2V (UK) LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
N80C287A
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 135 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | e0 | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||||
|
AM9511-1DMB
AMD
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP, DIP24,.6 | |||||||||||
|
TS68882DESC03YA
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | YES | 5 V | CMOS | MILITARY | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP, QFP68,1.1SQ,50 | |||||||||||||||||
|
PR3010A-40SF84C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 525 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 635 µm | QUAD | 2.54 mm | 28.95 mm | 28.95 mm | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A991.A.2 | 8542.31.00.01 | QFF, QFL84,1.2SQ | QFP | 84 | |||||
|
5962-8946302XX
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA, PGA68,10X10 | |||||||||
|
LR3010ALC
LSI Corporation
|
Check for Price | No | Transferred | 32 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LSI CORP | unknown | 3A991.A.2 | 8542.31.00.01 | QCCJ, LDCC84,1.2SQ | ||||||||||||
|
N80C187-16
Intel Corporation
|
Check for Price | Obsolete | 80C186 | 16 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 156 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | LCC | 44 |