Parametric results for: 54-12-000-272+B+MAT+AUSLA... under Math Processors

Filter Your Search

41 - 50 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDT79R3010L-12FM
Integrated Device Technology Inc
Check for Price No Obsolete 32 YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.31.00.01
TS68882VF25
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred YES 5 V CMOS INDUSTRIAL S-XQFP-G68 Not Qualified e0 85 °C -40 °C 68 CERAMIC QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD THOMSON ELECTRON TUBES & DEVICES CORP unknown 8542.31.00.01
TS68882MR1B/C25ZA0
Teledyne e2v
Check for Price Obsolete TELEDYNE E2V (UK) LTD unknown
N80C287A
Intel Corporation
Check for Price No Obsolete 16 10 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 135 mA 5.25 V 4.75 V OTHER S-PQCC-J44 Not Qualified e0 85 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP unknown 8542.31.00.01 QCCJ, LDCC44,.7SQ
AM9511-1DMB
AMD
Check for Price No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 5.5 V 4.5 V MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC unknown 3A001.A.2.C 8542.31.00.01 DIP, DIP24,.6
TS68882DESC03YA
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred YES 5 V CMOS MILITARY S-XQFP-G68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD THOMSON ELECTRON TUBES & DEVICES CORP unknown 3A001.A.2.C 8542.31.00.01 QFP, QFP68,1.1SQ,50
PR3010A-40SF84C
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 40 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 525 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK TIN LEAD FLAT 635 µm QUAD 2.54 mm 28.95 mm 28.95 mm PERFORMANCE SEMICONDUCTOR CORP unknown 3A991.A.2 8542.31.00.01 QFF, QFL84,1.2SQ QFP 84
5962-8946302XX
Thomson-CSF Compsants Specific
Check for Price Transferred 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm THOMSON-CSF COMPSANTS SPECIFIC unknown 3A001.A.2.C 8542.31.00.01 PGA, PGA68,10X10
LR3010ALC
LSI Corporation
Check for Price No Transferred 32 33.33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 550 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD LSI CORP unknown 3A991.A.2 8542.31.00.01 QCCJ, LDCC84,1.2SQ
N80C187-16
Intel Corporation
Check for Price Obsolete 80C186 16 16 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 156 mA 5.5 V 4.5 V OTHER S-PQCC-J44 Not Qualified 85 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP unknown 8542.31.00.01 QCCJ, LDCC44,.7SQ LCC 44