Parametric results for: MC68882FN33 under Math Processors

Filter Your Search

21 - 30 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8946305YA
Atmel Corporation
Check for Price Transferred 32 5 50 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm ATMEL CORP QFP QFP, 68 unknown 3A991.A.2 8542.31.00.01
TS68882MR25
Thales Group
Check for Price Obsolete 32 5 25 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.66 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS PGA PGA, 68 unknown 3A001.A.2.C 8542.31.00.01
AM9512DCTB
AMD
Check for Price No Obsolete 8 2.08 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 190 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T24 e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP24,.6 unknown 8542.31.00.01
PR3010A-20MG84M
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 45 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 325 mA 5.25 V 4.75 V MILITARY S-MPGA-P84 Not Qualified e0 125 °C -55 °C 84 METAL PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PERFORMANCE SEMICONDUCTOR CORP PGA, PGA84,12X12 unknown 3A991.A.2 8542.31.00.01
P80EC287-10
AMD
Check for Price No Obsolete 16 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 60 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 unknown 8542.31.00.01
L64814NC-40
Avago Technologies
Check for Price No Active 32 29 40 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 380 mA 5.25 V 4.75 V COMMERCIAL S-PPGA-P143 Not Qualified e0 70 °C 143 PLASTIC/EPOXY PGA PGA143,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR AVAGO TECHNOLOGIES INC PGA, PGA143,15X15 compliant 3A991.A.2 8542.31.00.01
P80C287-16
AMD
Check for Price No Obsolete 80286 16 16 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 160 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
5962-8944902XX
Intel Corporation
Check for Price Obsolete 16 12 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F68 Not Qualified 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 2.69 mm 24.08 mm 24.08 mm INTEL CORP QFP QFF, 68 unknown 3A001.A.2.C 8542.31.00.01
IDT79R3010AE37G
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 74.07 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 725 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P84 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC PGA PGA, 84 unknown
79R3010A-20F
Integrated Device Technology Inc
Check for Price No Obsolete 32 40 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 600 mA 5.25 V 4.75 V COMMERCIAL S-XQFP-F84 Not Qualified e0 70 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01