Parametric results for: IDT79R3010L-20FM under Math Processors

Filter Your Search

1 - 10 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
80387RPQI
Space Electronics Inc
Check for Price No Contact Manufacturer 32 25 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 390 mA 5.25 V 4.75 V MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD SPACE ELECTRONICS INC QFF, QFL68,.95SQ unknown 3A001.A.2.C 8542.31.00.01 12.04 Military: -55C to +125C
AM9512-1DIB
AMD
Check for Price Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T24 Not Qualified 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP, unknown 8542.31.00.01 12.04 Industrial: -40C to +85C DIP 24 [object Object]
PR3010A-33MG84M
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 45 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 475 mA 5.25 V 4.75 V MILITARY S-MPGA-P84 Not Qualified e0 125 °C -55 °C 84 METAL PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PERFORMANCE SEMICONDUCTOR CORP PGA, PGA84,12X12 unknown 3A991.A.2 8542.31.00.01 12.04 Military: -55C to +125C
N80EC287-10
AMD
Check for Price No Obsolete 16 10 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 60 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC44,.7SQ unknown 8542.31.00.01 12.04 Commercial: +0C to +70C [object Object]
IDT79R3010A-20F
Integrated Device Technology Inc
Check for Price No No Obsolete R3000A; R3001 32 40 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 600 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 3.556 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC CAVITY DOWN, QFP-84 not_compliant 3A991.A.2 8542.31.00.01 12.04 Commercial: +0C to +70C QFP 84 12.04 9729 117137.16 2018-06-27 7439-92-1
PR3010A-28MG84M
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 45 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 425 mA 5.25 V 4.75 V MILITARY S-MPGA-P84 Not Qualified e0 125 °C -55 °C 84 METAL PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PERFORMANCE SEMICONDUCTOR CORP PGA, PGA84,12X12 unknown 3A991.A.2 8542.31.00.01 12.04 Military: -55C to +125C
IDT79R3010AE-33FJB
Integrated Device Technology Inc
Check for Price Obsolete R3000A; R3001 32 66.66 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.5 V 4.5 V MILITARY S-GQCC-J84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QCCJ, unknown 3A991.A.2 8542.31.00.01 12.04 Military: -55C to +125C QFN 84
TS68882MR1-20
Teledyne e2v
Check for Price No Obsolete TELEDYNE E2V (UK) LTD unknown 12.04 Military: -55C to +125C 12.04 7192.7 86600.11
MC68881FN16B
Motorola Semiconductor Products
Check for Price No Obsolete MC68020 32 6 16 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 150 mA 5.25 V 4.75 V MILITARY Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B PLASTIC/EPOXY QCCJ LDCC(UNSPEC) CHIP CARRIER Tin/Lead (Sn/Pb) J BEND QUAD MOTOROLA INC QCCJ, LDCC(UNSPEC) unknown 3A001.A.2.C 8542.31.00.01 12.04 Military: -55C to +125C
TS68882DESC01XA
Teledyne e2v
Check for Price Obsolete NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm E2V TECHNOLOGIES PLC PGA, unknown 3A001.A.2.C 8542.31.00.01 12.04 Military: -55C to +125C PGA 68 12.04 7192.7 86600.11