Filter Your Search
1 - 10 of 1,519 results
|
5962-8946304YX
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON-CSF COMPSANTS SPECIFIC | QFP, QFP68,1.1SQ,50 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MD80C187-10/B
Rochester Electronics LLC
|
Check for Price | No | Active | 80186; 82188; 8087 | 16 | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CHMOS | ALSO AVAILABLE WITH QFP-68 PACKAGE | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | CERDIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
![]() |
5962-8953401MYX
Intel Corporation
|
Check for Price | Obsolete | 32 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.92 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | ||||||||||||||
![]() |
IDT79R3010AE-25FJM
Integrated Device Technology Inc
|
Check for Price | Obsolete | R3000A; R3001 | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.5 V | 4.5 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | QFN | 84 | ||||||||||
|
IDT79R3010L-20QJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
![]() |
IDT79R3010AE33QJB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 750 mA | 5.25 V | 4.75 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 30 | 84 | CERAMIC, GLASS-SEALED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY UP, CERPACK-84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 84 | ||||
|
SAB-R3010-20-QJ
Infineon Technologies AG
|
Check for Price | No | Obsolete | 32 | 20 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 700 mA | 5.25 V | 4.75 V | OTHER | S-XQCC-J84 | Not Qualified | e0 | 90 °C | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||
![]() |
5962-8602103XC
Thales Components Corp
|
Check for Price | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | PERPENDICULAR | THALES COMPONENTS CORP | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 68 | |||||||||||||||
![]() |
IDT79R3010A-20GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 650 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY DOWN, PGA-84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 84 | ||||||||
![]() |
MC68882FN16A
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC-68 | compliant | EAR99 | 8542.31.00.01 | LCC | 68 |