Parametric results for: P80EC287-16 under Math Processors

Filter Your Search

1 - 10 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
79R3010AE-33G
Integrated Device Technology Inc
Check for Price No Obsolete 32 66.66 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 700 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01
IDT79R3010A-16GB
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 33.33 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 575 mA 5.25 V 4.75 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84,12X12 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01 PGA CAVITY DOWN, PGA-84 84
PR3010A-25SR84C
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 25 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 400 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-J84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3 mm 29.21 mm 29.21 mm PERFORMANCE SEMICONDUCTOR CORP unknown 8542.31.00.01 QFP QCCJ, LDCC84,1.2SQ 84
MC68882FN20A
Motorola Mobility LLC
Check for Price Transferred MC68882 32 5 20 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC unknown 8542.31.00.01 LCC QCCJ, LDCC68,1.0SQ 68
TS68882MR8B/Y16
Atmel Corporation
Check for Price Transferred NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm ATMEL CORP unknown 3A001.A.2.C 8542.31.00.01 PGA PGA, 68
C8087-1
Intel Corporation
Check for Price No Obsolete 16 20 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 475 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP unknown 8542.31.00.01 DIP, DIP40,.6
MC68882RC16A
Freescale Semiconductor
Check for Price Yes Obsolete MC68882 32 5 16 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified 70 °C NOT APPLICABLE NOT APPLICABLE 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.59 mm 26.92 mm 26.92 mm FREESCALE SEMICONDUCTOR INC compliant 3A991 8542.31.00.01 PGA PGA-68 68
WE-MAU-32106-10R
LSI Corporation
Check for Price No Obsolete 32 2 18 MHz NO 5 V MATH PROCESSOR, FUZZY COMPUTATION ACCELERATOR CMOS NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P125 Not Qualified e0 70 °C 125 CERAMIC, METAL-SEALED COFIRED PGA PGA125,13X13 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR AGERE SYSTEMS INC unknown 8542.31.00.01 PGA, PGA125,13X13
L64134GC-50
Broadcom Limited
Check for Price No Obsolete 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P144 Not Qualified e0 70 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR BROADCOM LTD unknown 8542.31.00.01
IDT79R3010A-16FJM
Integrated Device Technology Inc
Check for Price Obsolete R3000A; R3001 32 33.33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 575 mA 5.5 V 4.5 V MILITARY S-GQCC-J84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 QFN QCCJ, 84