Parametric results for: N80EC287-12 under Math Processors

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS68882MF1B/C16
Thales Components Corp
Check for Price Obsolete THALES COMPONENTS CORP unknown
A80387-20SX024
Intel Corporation
Check for Price No Obsolete 32 32 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES 5.25 V 4.75 V OTHER S-XPGA-P68 Not Qualified e0 85 °C 68 CERAMIC PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 29.464 mm INTEL CORP compliant PGA, PGA68,11X11 8542.31.00.01
AM9511DMB
Rochester Electronics LLC
Check for Price Active MATH PROCESSOR, COPROCESSOR CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC unknown , 8542.31.00.01
MC68882RC33
Motorola Mobility LLC
Check for Price Obsolete MC68020; MC68030 32 5 33.33 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 2.59 mm 26.92 mm 26.92 mm MOTOROLA INC unknown PGA, 8542.31.00.01 PGA 68 3A991.A.2
5962-8946304YC
e2v technologies
Check for Price No Active 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e4 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Gold (Au) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm TELEDYNE E2V (UK) LTD compliant QFP, QFP68,1.1SQ,50 8542.31.00.01 QFP 68 3A991.A.2
68882-33/BYCJC
Freescale Semiconductor
Check for Price No Obsolete YES 5 V CMOS 5 V 150 mA MILITARY S-XQFP-G68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS unknown QFP, QFP68,1.1SQ,50
PR3010A-40MG84C
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 45 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 525 mA 5.25 V 4.75 V COMMERCIAL S-MPGA-P84 Not Qualified e0 70 °C 84 METAL PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PERFORMANCE SEMICONDUCTOR CORP unknown PGA, PGA84,12X12 8542.31.00.01 3A991.A.2
68882-16/BZAJC
Motorola Semiconductor Products
Check for Price No Obsolete 32 5 16 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 150 mA 5.25 V 4.75 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA INC unknown PGA, PGA68,10X10 8542.31.00.01 3A001.A.2.C
TS68882MF25
Atmel Corporation
Check for Price No Transferred 32 5 25 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 136 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm ATMEL CORP unknown QFP, QFP68,1.1SQ,50 8542.31.00.01 QFP 68 3A001.A.2.C
IDT79R3010AE-25FJ
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 650 mA 5.25 V 4.75 V COMMERCIAL S-GQCC-J84 Not Qualified e0 70 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant CAVITY UP, CERPACK-84 8542.31.00.01 QFN 84 3A991.A.2