Filter Your Search
1 - 10 of 1,518 results
|
80387RPQI
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 32 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 390 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | SPACE ELECTRONICS INC | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
AM9512-1DIB
AMD
|
Check for Price | Obsolete | 8 | 3.125 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.31.00.01 | DIP | 24 | |||||||||||
|
PR3010A-33MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
N80EC287-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
IDT79R3010A-20F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY DOWN, QFP-84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 84 | |||||
|
PR3010A-28MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 425 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
IDT79R3010AE-33FJB
Integrated Device Technology Inc
|
Check for Price | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 750 mA | 5.5 V | 4.5 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | QFN | 84 | |||||||
|
TS68882MR1-20
Teledyne e2v
|
Check for Price | No | Obsolete | TELEDYNE E2V (UK) LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
MC68881FN16B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68020 | 32 | 6 | 16 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | MOTOROLA INC | QCCJ, LDCC(UNSPEC) | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
TS68882DESC01XA
Teledyne e2v
|
Check for Price | Obsolete | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | E2V TECHNOLOGIES PLC | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 68 |