Parametric results for: CINTEL287XL under Math Processors

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8946304YX
Thomson-CSF Compsants Specific
Check for Price Transferred 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm THOMSON-CSF COMPSANTS SPECIFIC QFP, QFP68,1.1SQ,50 unknown 3A991.A.2 8542.31.00.01
MD80C187-10/B
Rochester Electronics LLC
Check for Price No Active 80186; 82188; 8087 16 16 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CHMOS ALSO AVAILABLE WITH QFP-68 PACKAGE NO 5.25 V 4.75 V MILITARY R-CDIP-T40 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC CERDIP-40 unknown 3A001.A.2.C 8542.31.00.01
5962-8953401MYX
Intel Corporation
Check for Price Obsolete 32 16 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F68 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 2.92 mm 24.08 mm 24.08 mm INTEL CORP QFF, unknown 3A001.A.2.C 8542.31.00.01 QFP 68
IDT79R3010AE-25FJM
Integrated Device Technology Inc
Check for Price Obsolete R3000A; R3001 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 700 mA 5.5 V 4.5 V MILITARY S-GQCC-J84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QCCJ, unknown 3A991.A.2 8542.31.00.01 QFN 84
IDT79R3010L-20QJ
Integrated Device Technology Inc
Check for Price No Obsolete 32 40 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 550 mA 5.25 V 4.75 V COMMERCIAL S-XQCC-J84 Not Qualified e0 1 70 °C 225 30 84 CERAMIC QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01
IDT79R3010AE33QJB
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 66.66 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.25 V 4.75 V MILITARY S-GQCC-J84 Not Qualified e0 1 125 °C -55 °C 225 38535Q/M;38534H;883B 30 84 CERAMIC, GLASS-SEALED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC CAVITY UP, CERPACK-84 not_compliant 3A991.A.2 8542.31.00.01 QFN 84
SAB-R3010-20-QJ
Infineon Technologies AG
Check for Price No Obsolete 32 20 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 700 mA 5.25 V 4.75 V OTHER S-XQCC-J84 Not Qualified e0 90 °C 84 CERAMIC QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INFINEON TECHNOLOGIES AG not_compliant 8542.31.00.01
5962-8602103XC
Thales Components Corp
Check for Price Obsolete 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.5 V 4.5 V MILITARY S-XPGA-P68 Not Qualified e4 125 °C -55 °C MIL-STD-883 68 UNSPECIFIED PGA SQUARE GRID ARRAY GOLD PIN/PEG PERPENDICULAR THALES COMPONENTS CORP PGA, unknown 3A001.A.2.C 8542.31.00.01 PGA 68
IDT79R3010A-20GM
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 40 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 650 mA 5.25 V 4.75 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84,12X12 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC CAVITY DOWN, PGA-84 not_compliant 3A991.A.2 8542.31.00.01 PGA 84
MC68882FN16A
Freescale Semiconductor
Check for Price No Obsolete MC68882 32 5 16 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 3 70 °C 220 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm FREESCALE SEMICONDUCTOR INC LCC-68 compliant EAR99 8542.31.00.01 LCC 68