Parametric results for: SPAK68882FN25A under Math Processors

Filter Your Search

41 - 50 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS68882MR33
Thales Components Corp
Check for Price Obsolete THALES COMPONENTS CORP unknown 3A991.A.2 8542.31.00.01
IDT79R3010AE-33FJB
Integrated Device Technology Inc
Check for Price Obsolete R3000A; R3001 32 66.66 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.5 V 4.5 V MILITARY S-GQCC-J84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 QFN QCCJ, 84
XL-8137-100-GCD
Rockwell Automation
Check for Price No Obsolete 32 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 300 mA 5.25 V 4.75 V OTHER S-CPGA-P144 Not Qualified e0 85 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR WEITEK CORP unknown 8542.31.00.01
WTL3164-120
Rockwell Automation
Check for Price No Obsolete 32 8.33 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V OTHER S-CPGA-P144 Not Qualified e0 85 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR WEITEK CORP unknown 8542.31.00.01 PGA, PGA144,15X15
5962-8946304YX
Thales Group
Check for Price Obsolete 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm THOMSON-CSF SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01 QFP , 68
TS68882DESC01XA
Teledyne e2v
Check for Price Obsolete NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm E2V TECHNOLOGIES PLC unknown 3A001.A.2.C 8542.31.00.01 PGA PGA, 68
MC68881FN16B
Motorola Semiconductor Products
Check for Price No Obsolete MC68020 32 6 16 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 150 mA 5.25 V 4.75 V MILITARY Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B PLASTIC/EPOXY QCCJ LDCC(UNSPEC) CHIP CARRIER Tin/Lead (Sn/Pb) J BEND QUAD MOTOROLA INC unknown 3A001.A.2.C 8542.31.00.01 QCCJ, LDCC(UNSPEC)
5962-8953403MYA
Intel Corporation
Check for Price Obsolete 32 25 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.92 mm 24.08 mm 24.08 mm INTEL CORP unknown 3A001.A.2.C 8542.31.00.01
5962-8602103XA
Motorola Mobility LLC
Check for Price Obsolete 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.5 V 4.5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C MIL-STD-883 68 UNSPECIFIED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG PERPENDICULAR MOTOROLA INC unknown 3A001.A.2.C 8542.31.00.01 PGA PGA, 68
MC68882CFN16A
Motorola Semiconductor Products
Check for Price Transferred MC68020; MC68030 32 5 16 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.25 V 4.75 V S-PQCC-J68 Not Qualified 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC unknown 8542.31.00.01 LCC-68