Parametric results for: P80EC287-16 under Math Processors

Filter Your Search

41 - 50 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS68882MR33
Thales Components Corp
Check for Price Buy Obsolete THALES COMPONENTS CORP unknown 3A991.A.2 8542.31.00.01
IDT79R3010AE-33FJB
Integrated Device Technology Inc
Check for Price Buy Obsolete R3000A; R3001 32 66.66 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.5 V 4.5 V MILITARY S-GQCC-J84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 QFN QCCJ, 84
XL-8137-100-GCD
Rockwell Automation
Check for Price Buy No Obsolete 32 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 300 mA 5.25 V 4.75 V OTHER S-CPGA-P144 Not Qualified e0 85 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR WEITEK CORP unknown 8542.31.00.01
WTL3164-120
Rockwell Automation
Check for Price Buy No Obsolete 32 8.33 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V OTHER S-CPGA-P144 Not Qualified e0 85 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR WEITEK CORP unknown 8542.31.00.01 PGA, PGA144,15X15
5962-8946304YX
Thales Group
Check for Price Buy Obsolete 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm THOMSON-CSF SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01 QFP , 68
TS68882DESC01XA
Teledyne e2v
Check for Price Buy Obsolete NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm E2V TECHNOLOGIES PLC unknown 3A001.A.2.C 8542.31.00.01 PGA PGA, 68
MC68881FN16B
Motorola Semiconductor Products
Check for Price Buy No Obsolete MC68020 32 6 16 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 150 mA 5.25 V 4.75 V MILITARY Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B PLASTIC/EPOXY QCCJ LDCC(UNSPEC) CHIP CARRIER Tin/Lead (Sn/Pb) J BEND QUAD MOTOROLA INC unknown 3A001.A.2.C 8542.31.00.01 QCCJ, LDCC(UNSPEC)
5962-8953403MYA
Intel Corporation
Check for Price Buy Obsolete 32 25 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.92 mm 24.08 mm 24.08 mm INTEL CORP unknown 3A001.A.2.C 8542.31.00.01
5962-8602103XA
Motorola Mobility LLC
Check for Price Buy Obsolete 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.5 V 4.5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C MIL-STD-883 68 UNSPECIFIED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG PERPENDICULAR MOTOROLA INC unknown 3A001.A.2.C 8542.31.00.01 PGA PGA, 68
MC68882CFN16A
Motorola Semiconductor Products
Check for Price Buy Transferred MC68020; MC68030 32 5 16 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS NO 5.25 V 4.75 V S-PQCC-J68 Not Qualified 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC unknown 8542.31.00.01 LCC-68