Parametric results for: N80C287-10 under Math Processors

Filter Your Search

61 - 70 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
N80C287XLT
Intel Corporation
Check for Price No Obsolete 16 10 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 135 mA 5.25 V 4.75 V OTHER S-PQCC-J44 Not Qualified e0 85 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
IDT79R3010L33QJ
Integrated Device Technology Inc
Check for Price No Obsolete 32 66.66 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 725 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-J84 Not Qualified e0 1 70 °C 225 30 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.31.00.01 3A991.A.2
79R3010L-25QJ
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 600 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-J84 Not Qualified e0 1 70 °C 225 30 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 3A991.A.2
LR3010AKC-33
LSI Corporation
Check for Price No Obsolete 32 33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 700 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD LSI CORP QFF, QFL84,1.2SQ unknown 8542.31.00.01 3A991.A.2
N80C287-10
AMD
Check for Price No Obsolete 80286 16 10 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 100 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.445 mm 16.5862 mm 16.5862 mm ADVANCED MICRO DEVICES INC QCCJ, LDCC44,.7SQ unknown 8542.31.00.01 LCC 44
5962-8946303YC
Teledyne e2v
Check for Price No Obsolete 32 5 25 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e4 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Gold (Au) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm E2V TECHNOLOGIES PLC QFP, QFP68,1.1SQ,50 unknown 8542.31.00.01 3A001.A.2.C QFP 68
TS68882MFB/C20
Thales Components Corp
Check for Price Obsolete THALES COMPONENTS CORP unknown
79R3010AE-25QJM
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 700 mA 5.25 V 4.75 V MILITARY S-CQCC-J84 Not Qualified e0 1 125 °C -55 °C 225 30 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 3A991.A.2
IDT79R3010L-20FM
Integrated Device Technology Inc
Check for Price No Obsolete 32 40 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.31.00.01 3A991.A.2
TS68882DESC02XA
Thales Group
Check for Price Transferred NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR THOMSON-CSF SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C PGA 68